896-048-522-201

Heilind Number:EDA896-048-522-201
Manufacturer:EDAC
Manufacturer Number:896-048-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-522-201

Detailed Description

Upgrade your electronic connections with these high-performance High Temp Card Edge Connectors. Designed for optimal durability and reliability, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior heat and flame resistance. With a dual-row configuration and a total of 48 positions, these connectors provide ample connectivity options for your PCB projects. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Engineered for precision and longevity, these connectors offer uncompromising performance in board-to-board PCB connections. Upgrade your setup with these essential components and experience seamless connectivity like never before.