896-048-522-202

Heilind Number:EDA896-048-522-202
Manufacturer:EDAC
Manufacturer Number:896-048-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-522-202

Detailed Description

Elevate your PCB connections with our high-temp card edge connectors in sleek black. Designed for top performance, each connector features a durable housing crafted from UL 94V-0 polyphenylene sulfide, ensuring reliability in even the most demanding environments. With two rows of 48 copper alloy contacts, these connectors deliver efficient power transfer at an amperage of 3A. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any industrial or electronic application. Upgrade your connectivity with the best in class.