896-048-522-203

Heilind Number:EDA896-048-522-203
Manufacturer:EDAC
Manufacturer Number:896-048-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-522-203

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With a robust amperage rating of 3A and precision-engineered Copper Alloy contacts, they ensure reliable power transmission. The double-row configuration, with a pitch of .125 inches and row spacing of .2 inches, offers versatile connectivity options. Perfect for board-to-board applications, these connectors boast 48 positions for comprehensive connectivity. Engineered for performance, they operate flawlessly in temperatures ranging from -40 to 105°C, making them ideal for a wide range of industrial environments. Elevate your PCB assembly with these high-performance connectors.