896-048-522-204

Heilind Number:EDA896-048-522-204
Manufacturer:EDAC
Manufacturer Number:896-048-522-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-522-204

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, they provide reliable power delivery at an amperage of 3A. Featuring a pitch of .125 inches and a row spacing of .2 inches, they ensure precise alignment for seamless integration. With 48 positions available, they offer ample connectivity options for your application. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are built to last. Perfect for board-to-board connections, they are a must-have for any project requiring high-performance PCB connectivity. Elevate your design with these top-of-the-line card edge connectors.