896-048-522-602

Heilind Number:EDA896-048-522-602
Manufacturer:EDAC
Manufacturer Number:896-048-522-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-522-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-522-602

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring robust performance. With a single row layout and a spacing of .125 inches, they offer seamless integration onto your circuit boards. Crafted with precision, the Copper Alloy contacts guarantee efficient power transmission, rated for up to 3A. Boasting 48 positions and a pitch of .2 inches, these connectors provide ample connectivity options while maintaining a compact form factor. Their straight mount orientation facilitates easy installation, while their wide operating temperature range of -40 to 105 °C ensures consistent functionality under extreme conditions. Elevate your PCB design with our reliable and high-performing Card Edge Connectors.