896-048-522-603

Heilind Number:EDA896-048-522-603
Manufacturer:EDAC
Manufacturer Number:896-048-522-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-522-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-522-603

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors offer a reliable amperage of 3 A, perfect for high-power applications. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, they ensure secure and efficient conductivity. With a pitch of .125 in and one row of 48 positions, they provide seamless integration onto your board. Their straight mount orientation and wide operating temperature range from -40 to 105 °C make them versatile for various environments. Elevate your connectivity with these cutting-edge components.