896-048-522-604

Heilind Number:EDA896-048-522-604
Manufacturer:EDAC
Manufacturer Number:896-048-522-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-522-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-522-604

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for peak performance in demanding environments, these connectors feature a sleek black exterior and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row of 48 contact positions, each made from high-quality Copper Alloy, they ensure reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing offer seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, our connectors are essential for any PCB setup requiring top-tier performance and durability. Elevate your connectivity solutions with this essential component.