896-048-522-607

Heilind Number:EDA896-048-522-607
Manufacturer:EDAC
Manufacturer Number:896-048-522-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-522-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-522-607

Detailed Description

Enhance your electronic connections with our cutting-edge High Temp Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for maximum durability. With a single row configuration and 48 positions available, they offer optimal performance in any PCB setup. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial environments. Upgrade your connectivity solutions today with these high-quality components.