896-048-522-802

Heilind Number:EDA896-048-522-802
Manufacturer:EDAC
Manufacturer Number:896-048-522-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-522-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-522-802

Detailed Description

Enhance your high-temperature PCB connections with our sophisticated Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a double row configuration and 48 positions, they provide ample connectivity for your applications. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding environments. Their .125-inch pitch and .2-inch row spacing make installation a breeze, while the straight mount orientation offers versatility. Elevate your PCB setups with these superior connectors, a must-have in any electronic assembly toolkit.