896-048-522-804

Heilind Number:EDA896-048-522-804
Manufacturer:EDAC
Manufacturer Number:896-048-522-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-522-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-522-804

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable and efficient board-to-board PCB connections. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing material, these connectors offer both durability and high-temperature resistance. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a total of 48 positions, they ensure secure and precise connectivity. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Trust in our quality connectors for seamless and dependable performance in your PCB projects.