896-048-522-807

Heilind Number:EDA896-048-522-807
Manufacturer:EDAC
Manufacturer Number:896-048-522-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-522-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-522-807

Detailed Description

Upgrade your electronic connections with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and are crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a dual-row configuration and a total of 48 positions, they provide ample connectivity options for your PCB setups. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precision in alignment. Suitable for high-temperature environments, these connectors have an operating temperature range of -40 to 105 °C. Trust in their straight mount orientation for seamless integration into your systems. Elevate your connectivity game with these premium Card Edge Connectors.