896-048-522-808

Heilind Number:EDA896-048-522-808
Manufacturer:EDAC
Manufacturer Number:896-048-522-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-522-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-522-808

Detailed Description

Enhance connectivity in high-temperature environments with these robust Card Edge Connectors. Designed for durability, they feature a black UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts capable of handling up to 3A of current. With two rows and 48 positions, they provide ample connectivity options for your PCB applications. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial and electronic settings. Upgrade your connectivity solutions with these reliable and efficient components.