896-048-522-812

Heilind Number:EDA896-048-522-812
Manufacturer:EDAC
Manufacturer Number:896-048-522-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-522-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-522-812

Detailed Description

Enhance connectivity within high-temperature environments with our robust Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission with an amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for seamless integration in PCB assemblies. The straight mount orientation and 48 positions across 2 rows allow for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and electronic applications where reliability is paramount. Upgrade your connectivity solutions with our Card Edge Connectors, a vital component for seamless data transmission in demanding environments.