896-048-526-102

Heilind Number:EDA896-048-526-102
Manufacturer:EDAC
Manufacturer Number:896-048-526-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-526-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-526-102

Detailed Description

Elevate your connectivity performance with our High Temp Card Edge Connectors in sleek black. Designed for durability and reliability, these connectors boast a high amperage of 3 A, making them ideal for power-intensive applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing material, they ensure safety and compliance with industry standards. With a single row configuration and 48 positions, they offer seamless integration for your PCB setups. The copper alloy contact material guarantees efficient signal transmission, while the precise pitch and row spacing of .125 in and .2 in, respectively, ensure secure and stable connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for demanding environments. Upgrade your systems with these essential components, available in our extensive range of products.