896-048-526-103

Heilind Number:EDA896-048-526-103
Manufacturer:EDAC
Manufacturer Number:896-048-526-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-526-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-526-103

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connectors. Designed for durability in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. Each connector boasts a single row of 48 copper alloy contacts, ensuring reliable power transmission at up to 3 A. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for seamless board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for industrial applications where reliability is key. The straight mount orientation makes installation a breeze, while the quality construction guarantees longevity. Elevate your PCB assembly with these high-performance connectors, a vital component for seamless electronic connectivity.