896-048-526-104

Heilind Number:EDA896-048-526-104
Manufacturer:EDAC
Manufacturer Number:896-048-526-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-526-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-526-104

Detailed Description

Discover our high temp card edge connectors, designed for seamless connectivity in demanding environments. With a sleek black finish and 48 positions, these connectors offer reliable performance in a single-row layout. Each connector is crafted with precision, featuring copper alloy contacts for optimal conductivity. The housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for a wide range of applications. Whether you're working on a commercial or industrial project, rest assured that these connectors will meet your connectivity needs with ease.