896-048-526-107

Heilind Number:EDA896-048-526-107
Manufacturer:EDAC
Manufacturer Number:896-048-526-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-526-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-526-107

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for seamless integration, these connectors boast a 3 A amperage, ensuring reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee durability and safety. With a single row layout and 48 positions, they offer ample space for efficient board-to-board connections. The copper alloy contact material and .125-inch pitch deliver optimal performance, while the .2-inch row spacing allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for high-demand environments. Upgrade your setup with this essential component, a must-have in any professional or DIY project.