896-048-526-108

Heilind Number:EDA896-048-526-108
Manufacturer:EDAC
Manufacturer Number:896-048-526-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-526-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-526-108

Detailed Description

Enhance your high-temperature connectivity with these robust Card Edge Connectors. Designed for durability, they feature a housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, ensuring reliable performance in demanding environments. With a single row layout and 48 positions, they offer seamless integration on your PCB. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial applications where durability and performance are paramount. Upgrade your setup with these black connectors, engineered to deliver optimal connectivity.