896-048-526-112

Heilind Number:EDA896-048-526-112
Manufacturer:EDAC
Manufacturer Number:896-048-526-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-526-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-526-112

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black hue and a durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row layout and a pitch of .125 inches, they offer seamless integration on PCBs. Crafted from copper alloy, the contacts ensure reliable conductivity, while the straight mount orientation facilitates easy installation. Boasting 48 positions and an amperage of 3 A, they are suitable for various electronic applications. Operating efficiently in temperature ranges from -40 to 105°C, these connectors guarantee reliable performance in challenging conditions. Upgrade your connectivity solutions with these essential components.