896-048-526-201

Heilind Number:EDA896-048-526-201
Manufacturer:EDAC
Manufacturer Number:896-048-526-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-526-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-526-201

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and fire safety compliance. With a standard pitch of .125 inches and two rows of 48 positions, they provide seamless board-to-board connectivity. Each connector is engineered with precision, boasting copper alloy contacts for reliable power transmission at 3A amperage. Operating flawlessly in temperatures ranging from -40 to 105°C, they offer unmatched versatility for a wide range of applications. Embrace efficiency and quality in your PCB setups with these essential components.