896-048-526-207

Heilind Number:EDA896-048-526-207
Manufacturer:EDAC
Manufacturer Number:896-048-526-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-526-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-526-207

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors. Designed for seamless integration, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for superior durability and safety. With a dual-row configuration and 48 positions, they offer ample connectivity for your applications. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding environments. Trust in our connectors to deliver high performance and longevity for your board-to-board PCB connections. Elevate your setup with these essential components.