896-048-526-208

Heilind Number:EDA896-048-526-208
Manufacturer:EDAC
Manufacturer Number:896-048-526-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-526-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-526-208

Detailed Description

Discover our high-temperature Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors boast a dual-row configuration with 48 positions, catering to a wide range of connectivity needs. Crafted with precision, the contacts are made of durable Copper Alloy, ensuring optimal signal transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, these connectors offer seamless integration on PCBs. Engineered for versatility, they support a straight mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for applications that require high performance and reliability. Trust in our industry-leading solutions for all your board-to-board PCB connectivity needs.