896-048-526-212

Heilind Number:EDA896-048-526-212
Manufacturer:EDAC
Manufacturer Number:896-048-526-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-526-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-526-212

Detailed Description

Experience seamless connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring long-lasting reliability. With a double-row configuration and a total of 48 positions, they offer ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while the black color adds a sleek touch to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for various industrial and commercial uses. Whether you're connecting PCBs or other devices, trust in our Card Edge Connectors to deliver secure and efficient connections every time.