896-048-526-602

Heilind Number:EDA896-048-526-602
Manufacturer:EDAC
Manufacturer Number:896-048-526-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-526-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-526-602

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in demanding environments. With a single row layout and a total of 48 positions, they provide ample connectivity options for your application. The contact material, copper alloy, guarantees efficient signal transmission. Operating flawlessly at temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial and commercial uses. Trust in their quality for seamless board-to-board connections. Upgrade your setup today.