896-048-526-802

Heilind Number:EDA896-048-526-802
Manufacturer:EDAC
Manufacturer Number:896-048-526-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-526-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-526-802

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for durability, these connectors feature a housing material of UL 94V-0 Polyphenylene Sulfide and contact material of Copper Alloy, ensuring reliable performance even in extreme operating temperatures ranging from -40 to 105 °C. With two rows and 48 positions, they offer ample connectivity for your electronic systems. The .125-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Whether for industrial or commercial use, these connectors, with a 3A amperage rating, provide secure and fast data transmission. Their straight mount orientation simplifies installation, making them a versatile choice for various applications. Trust in our high-quality connectors to meet your connectivity needs with precision.