896-048-526-803

Heilind Number:EDA896-048-526-803
Manufacturer:EDAC
Manufacturer Number:896-048-526-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-526-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-526-803

Detailed Description

Upgrade your high-temperature applications with our cutting-edge Card Edge Connectors. Designed for superior performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a dual-row configuration and 48 positions, they offer ample connectivity options, while the copper alloy contact material guarantees reliable power transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment, and with a 3A amperage rating, they can handle high-power requirements with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial applications. Trust in our board-to-board PCB connectors to deliver uncompromising performance when it matters most.