896-048-526-807

Heilind Number:EDA896-048-526-807
Manufacturer:EDAC
Manufacturer Number:896-048-526-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-526-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-526-807

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for durability and efficiency. Featuring a sleek black finish, these connectors are not only visually appealing but also robust, with a UL 94V-0 Polyphenylene Sulfide housing material ensuring high temperature resistance. Each connector boasts a 3 A amperage rating, making them suitable for various power applications. With two rows and a total of 48 positions, they offer ample connectivity options for your projects. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding environments. Upgrade your PCB setup with these high-quality Card Edge Connectors.