896-048-526-808

Heilind Number:EDA896-048-526-808
Manufacturer:EDAC
Manufacturer Number:896-048-526-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-526-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-526-808

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for superior performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and compliance with safety standards. With a double row layout and a total of 48 positions, they offer ample connectivity options for your projects. The contact material, a robust Copper Alloy, guarantees reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, these connectors are an essential component for seamless board-to-board connections. Trust in their quality and efficiency for all your electronic endeavors.