896-048-540-101

Heilind Number:EDA896-048-540-101
Manufacturer:EDAC
Manufacturer Number:896-048-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-540-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these black connectors feature UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring efficient power transfer at an amperage of 3A. With a single row of 48 positions and a pitch of .125 inches, they offer precise board-to-board connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and commercial applications where durability and performance are paramount. Their straight mount orientation and .2-inch row spacing make installation easy and secure. Trust in our Card Edge Connectors to deliver steadfast performance in even the most demanding environments.