896-048-540-104

Heilind Number:EDA896-048-540-104
Manufacturer:EDAC
Manufacturer Number:896-048-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-540-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these black connectors offer a sleek and professional finish. With an amperage rating of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing material guarantees durability and safety. Featuring a single row layout with 48 positions and a pitch of .125 inches, they provide seamless connectivity. The copper alloy contact material and a row spacing of .2 inches facilitate efficient signal transmission. Suitable for straight mounting orientation, these connectors can withstand operating temperatures ranging from -40 to 105°C. Elevate your PCB assembly with these high-quality components.