896-048-540-108

Heilind Number:EDA896-048-540-108
Manufacturer:EDAC
Manufacturer Number:896-048-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-540-108

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are essential for ensuring secure and reliable connections. With a sleek black exterior and UL 94V-0 Polyphenylene Sulfide housing, they not only look sleek but also offer exceptional durability. The Copper Alloy contact material guarantees efficient conductivity, while the 48 positions and 1 row configuration provide ample connectivity options. Perfect for board-to-board applications, these connectors feature a .125-inch pitch and .2-inch row spacing for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of industrial and commercial applications. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.