896-048-540-112

Heilind Number:EDA896-048-540-112
Manufacturer:EDAC
Manufacturer Number:896-048-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-540-112

Detailed Description

Discover our high-temp card edge connectors, essential components for ensuring seamless connectivity in your electronic devices. Designed for optimal performance, these connectors boast a sleek black finish and are crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, making them ideal for high-temperature environments. With a 3A amperage rating and copper alloy contact material, they guarantee reliable power transmission. Featuring a single row layout with 48 positions and a pitch of .125 inches, they offer versatile connectivity options for your PCBs. Their straight mount orientation and operating temperature range of -40 to 105°C ensure easy installation and reliable operation even in harsh conditions. Trust in these connectors to meet your high-performance connectivity needs.