896-048-540-201

Heilind Number:EDA896-048-540-201
Manufacturer:EDAC
Manufacturer Number:896-048-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-540-201

Detailed Description

Enhance your PCB connectivity with these high temperature card edge connectors. Designed for optimal performance, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability. With two rows and 48 positions, these connectors provide ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for various applications, these connectors can withstand temperatures ranging from -40 to 105°C, making them ideal for use in harsh environments. Upgrade your setup with these essential components for seamless and efficient electronic connections.