896-048-540-204

Heilind Number:EDA896-048-540-204
Manufacturer:EDAC
Manufacturer Number:896-048-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-540-204

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. These durable connectors feature a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in harsh conditions. With a 2-row design and 48 positions, they offer ample connectivity options for your PCBs. The copper alloy contact material and .125-inch pitch guarantee secure and efficient data transmission. Suitable for straight mounting, these connectors operate seamlessly at temperatures ranging from -40 to 105 °C, making them ideal for a wide range of industrial applications. Upgrade your connectivity solutions with these robust and high-performance connectors.