896-048-540-208

Heilind Number:EDA896-048-540-208
Manufacturer:EDAC
Manufacturer Number:896-048-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-540-208

Detailed Description

Discover our Black High Temp Card Edge Connectors, designed for robust performance in demanding environments. With a maximum amperage of 3 A and UL 94V-0 Polyphenylene Sulfide housing material, these connectors ensure reliable power transmission. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they offer seamless connectivity for up to 48 positions. Whether you require straight mount orientation or efficient heat dissipation, these connectors deliver with an operating temperature range of -40 to 105 °C. Ideal for various applications in the electronics industry, they provide a secure and durable connection between PCBs. Elevate your connectivity solutions with these high-quality Card Edge Connectors.