896-048-540-604

Heilind Number:EDA896-048-540-604
Manufacturer:EDAC
Manufacturer Number:896-048-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-540-604

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row layout with 48 contact positions, ensuring seamless integration in your setup. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, they guarantee reliable conductivity even in high-temperature environments. With a pitch of .125 inches and row spacing of .2 inches, precision is key in every connection. Suitable for straight mounting orientation, they offer versatility in installation. Operating efficiently in a wide temperature range from -40 to 105 °C, these connectors are a must-have for any electronics project. Elevate your connectivity solutions with this essential component.