896-048-540-612

Heilind Number:EDA896-048-540-612
Manufacturer:EDAC
Manufacturer Number:896-048-540-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-540-612

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout, they offer seamless integration into your PCB setup. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .125 inches and a row spacing of .2 inches, these connectors provide precise and efficient connections. With 48 positions available, you have ample flexibility for your configurations. The straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for diverse industrial applications. Elevate your connectivity solutions with these high-performance Card Edge Connectors.