896-048-540-803

Heilind Number:EDA896-048-540-803
Manufacturer:EDAC
Manufacturer Number:896-048-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-540-803

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme conditions. With a dual-row configuration and a total of 48 positions, they offer ample connectivity options for your PCB applications. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide seamless integration on your boards. With a straight mount orientation, installation is straightforward and hassle-free. Operating effortlessly in temperatures ranging from -40 to 105 °C, these connectors are the perfect choice for industrial and high-temperature applications. Trust in our high-performance Card Edge Connectors for reliable and secure connections in your projects.