896-048-540-804

Heilind Number:EDA896-048-540-804
Manufacturer:EDAC
Manufacturer Number:896-048-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-540-804

Detailed Description

Elevate your PCB connectivity with these cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, they boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, each capable of carrying 3 A of current, these connectors offer reliable power transfer. Featuring a pitch of .125 inches and a row spacing of .2 inches, they provide efficient signal transmission across 48 positions. Their straight mount orientation facilitates easy installation, while their wide operating temperature range of -40 to 105 °C guarantees functionality in extreme conditions. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.