896-048-540-808

Heilind Number:EDA896-048-540-808
Manufacturer:EDAC
Manufacturer Number:896-048-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-540-808

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connectors in sleek black. Designed for durability and performance, these connectors feature a double row with a total of 48 positions, allowing for seamless board-to-board connections. With a pitch of .125 inches and row spacing of .2 inches, installation is a breeze. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for superior heat resistance, making them ideal for high temperature environments. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation offers versatility in placement. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring secure and efficient PCB connections. Elevate your design with our Card Edge Connectors.