896-048-541-101

Heilind Number:EDA896-048-541-101
Manufacturer:EDAC
Manufacturer Number:896-048-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-541-101

Detailed Description

Elevate your circuit connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors ensure secure and efficient transmission, even in high temperature environments. With a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, durability is guaranteed. Featuring a single row layout with 48 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Whether straight or angled, their versatile mount orientation accommodates various installation needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding applications in industries like aerospace, automotive, and telecommunications. Upgrade your PCB assembly with these reliable and high-performance connectors.