896-048-541-102

Heilind Number:EDA896-048-541-102
Manufacturer:EDAC
Manufacturer Number:896-048-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-541-102

Detailed Description

Enhance the efficiency and durability of your high-temperature electronic connections with our meticulously designed Card Edge Connectors. Featuring a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable performance even in extreme operating conditions, with an impressive amperage rating of 3 A. With a single row layout and a pitch of .125 inches, they offer seamless integration on your PCB. The Copper Alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. With 48 positions available, these connectors are perfect for various connectivity applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are a dependable choice for your electronic projects. Elevate your connection solutions with our high-quality Card Edge Connectors.