896-048-541-204

Heilind Number:EDA896-048-541-204
Manufacturer:EDAC
Manufacturer Number:896-048-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-541-204

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for uncompromising performance, these connectors feature a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability in demanding environments. With a dual-row configuration and 48 positions, they offer ample connectivity opportunities. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for applications requiring high temperature resistance. Trust in our connectors to deliver seamless board-to-board connectivity for your projects.