896-048-541-207

Heilind Number:EDA896-048-541-207
Manufacturer:EDAC
Manufacturer Number:896-048-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-541-207

Detailed Description

Elevate your high-temperature PCB connections with our Black Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring efficient power transfer at up to 3 A. With double rows of 48 positions and a .125-inch pitch, they offer secure and precise board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Trust in the quality and performance of these connectors for seamless integration in your systems.