896-048-541-208

Heilind Number:EDA896-048-541-208
Manufacturer:EDAC
Manufacturer Number:896-048-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-541-208

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable power transmission. With a pitch of .125 inches and two rows of 48 positions, they offer seamless PCB-to-PCB connectivity. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are perfect for industrial applications where durability is key. Choose the straight mount orientation for easy installation. Elevate your connectivity solutions with these black, 3A-rated connectors.