896-048-541-602

Heilind Number:EDA896-048-541-602
Manufacturer:EDAC
Manufacturer Number:896-048-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-541-602

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for your PCB connectivity needs. Designed in sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and safety in any application. With a single row layout and 48 positions, they offer seamless board-to-board connectivity. The Copper Alloy contact material guarantees reliable performance, while a pitch of .125 inches and row spacing of .2 inches allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of environments. Choose our Card Edge Connectors for high-amperage applications, with a 3A rating providing robust power delivery. Whether for industrial machinery or consumer electronics, these connectors are a dependable choice for your connectivity solutions.