896-048-541-603

Heilind Number:EDA896-048-541-603
Manufacturer:EDAC
Manufacturer Number:896-048-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-541-603

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. The 48 positions, single-row layout ensures efficient signal transmission, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications. Upgrade your setup with these black connectors, offering a sleek and professional finish.