896-048-541-604

Heilind Number:EDA896-048-541-604
Manufacturer:EDAC
Manufacturer Number:896-048-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-541-604

Detailed Description

Enhance your high-temperature connectivity with our robust Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. Each connector boasts a single row configuration with 48 positions, ensuring efficient and reliable board-to-board PCB connections. The contact material, crafted from durable Copper Alloy, guarantees secure and stable transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in our top-quality connectors to meet your connectivity needs with superior performance.