896-048-541-607

Heilind Number:EDA896-048-541-607
Manufacturer:EDAC
Manufacturer Number:896-048-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-541-607

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these black connectors feature UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability in high-temperature environments. With a single row layout and 48 positions, they offer ample connectivity options for your applications. The copper alloy contact material guarantees reliable signal transmission, while the .125 inch pitch and .2 inch row spacing allow for precise connections. Suitable for straight mounting orientation, these connectors can withstand operating temperatures ranging from -40 to 105 °C. Upgrade your system's reliability with these essential components.