896-048-541-612

Heilind Number:EDA896-048-541-612
Manufacturer:EDAC
Manufacturer Number:896-048-541-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-541-612

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout featuring 48 copper alloy contact positions, they offer seamless integration for your PCB connections. The 3A amperage rating, along with a pitch of .125 inches and row spacing of .2 inches, guarantees efficient power transmission. Whether you require straight mounting orientation or reliable operation in extreme temperatures ranging from -40 to 105°C, these connectors deliver on both performance and versatility. Upgrade your connectivity solutions today with our high-temp Card Edge Connectors.